845-025-521-103

Heilind Number:EDA845-025-521-103
Manufacturer:EDAC
Manufacturer Number:845-025-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 25 positions, facilitating efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and secure connections. The .1-inch pitch and .2-inch row spacing offer optimal signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications, making it a must-have component in your electronic assembly arsenal.