845-025-521-104

Heilind Number:EDA845-025-521-104
Manufacturer:EDAC
Manufacturer Number:845-025-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-521-104

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Card Edge Connector. Featuring 25 positions in a single row, this connector ensures seamless and reliable interconnection. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contacts, guarantees excellent performance and longevity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is maintained. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in our connector for robust and secure board-to-board connections in your electronic projects.