845-025-521-107

Heilind Number:EDA845-025-521-107
Manufacturer:EDAC
Manufacturer Number:845-025-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-521-107

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Featuring 25 positions in a single row, this connector ensures efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides reliable protection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this essential component.