845-025-521-108

Heilind Number:EDA845-025-521-108
Manufacturer:EDAC
Manufacturer Number:845-025-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient board-to-board connections, it features a single row with 25 positions, allowing for seamless data transfer. The connector's durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is guaranteed. Its copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Upgrade your connectivity solutions with this essential component.