845-025-521-403

Heilind Number:EDA845-025-521-403
Manufacturer:EDAC
Manufacturer Number:845-025-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-521-403

Detailed Description

Enhance your PCB connectivity with our 25-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a row spacing of 0.2 inches and a pitch of 0.1 inches, ensuring precise alignment. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With copper alloy contacts and an amperage of 3A, it delivers reliable power transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this high-quality connector, a must-have in your toolkit for seamless electronic connections.