845-025-521-404

Heilind Number:EDA845-025-521-404
Manufacturer:EDAC
Manufacturer Number:845-025-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-521-404

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Designed for efficiency and durability, this connector features 25 positions with a straight mount orientation, ensuring seamless integration into your setup. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. The copper alloy contact material and 3A amperage rating provide excellent conductivity, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for professional use, this connector is a must-have for any PCB project.