845-025-521-407

Heilind Number:EDA845-025-521-407
Manufacturer:EDAC
Manufacturer Number:845-025-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-521-407

Detailed Description

Enhance connectivity within your electronic devices with this 25-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a pitch of .1 inches, ensuring efficient data transmission. The connector's housing is crafted from UL 94V-0 Diallyl Phthalate for optimal durability, while its copper alloy contact material guarantees reliable performance. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're assembling circuit boards or upgrading existing systems, this green connector is a versatile and essential component.