845-025-521-408

Heilind Number:EDA845-025-521-408
Manufacturer:EDAC
Manufacturer Number:845-025-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-521-408

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring 25 positions in a single row, it offers seamless integration for streamlined circuitry. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability. With copper alloy contacts and a pitch of .1 inch, it guarantees efficient data transmission. Designed for straight mounting orientation, it's perfect for secure installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.