845-025-521-412

Heilind Number:EDA845-025-521-412
Manufacturer:EDAC
Manufacturer Number:845-025-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features 25 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers superior conductivity for optimal performance. With a straight mount orientation and a compact design, it's ideal for space-restricted applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Upgrade your setup with this essential component for seamless and efficient PCB connections.