845-025-521-602

Heilind Number:EDA845-025-521-602
Manufacturer:EDAC
Manufacturer Number:845-025-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal functionality, it features 25 positions in a single row, ideal for streamlined installations. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability even in challenging environments. Its copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have in any engineer's toolkit. Upgrade your connectivity solutions with this essential component.