845-025-521-604

Heilind Number:EDA845-025-521-604
Manufacturer:EDAC
Manufacturer Number:845-025-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 25 positions in a single row layout, it ensures seamless data transfer and power distribution. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.