845-025-521-607

Heilind Number:EDA845-025-521-607
Manufacturer:EDAC
Manufacturer Number:845-025-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-521-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 25 positions in a single row configuration, this connector ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in harsh environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's perfect for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB assembly with this top-of-the-line connector for optimal performance.