845-025-521-608

Heilind Number:EDA845-025-521-608
Manufacturer:EDAC
Manufacturer Number:845-025-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 25 positions in a single row with a pitch of .1 inches, facilitating precise and efficient connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The straight mount orientation and compact form factor make it ideal for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality and stability. Elevate your electronic assemblies with this essential component.