845-025-523-101

Heilind Number:EDA845-025-523-101
Manufacturer:EDAC
Manufacturer Number:845-025-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-523-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your PCB connections with this essential component.