845-025-523-102

Heilind Number:EDA845-025-523-102
Manufacturer:EDAC
Manufacturer Number:845-025-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 25 positions, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material offers optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics project. Elevate your connectivity solutions with this green-colored connector.