845-025-523-108

Heilind Number:EDA845-025-523-108
Manufacturer:EDAC
Manufacturer Number:845-025-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-523-108

Detailed Description

Enhance your electronic connections with our 25-position Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring precise and secure connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contacts, it provides reliable conductivity. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB assemblies with this high-quality connector, ideal for various industries and applications.