845-025-523-404

Heilind Number:EDA845-025-523-404
Manufacturer:EDAC
Manufacturer Number:845-025-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-523-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 25-position layout ensures reliable data transmission, while the straight mount orientation allows for easy installation. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and efficiency. With a 3A amperage and operating temperature range of -40 to 105°C, this connector meets the most demanding requirements. Whether for industrial or commercial applications, trust in this green connector for optimal connectivity.