845-025-523-607

Heilind Number:EDA845-025-523-607
Manufacturer:EDAC
Manufacturer Number:845-025-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-523-607

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in electronic systems. Featuring 25 positions in a single row, it offers efficient signal transmission for your circuitry. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. Crafted with copper alloy contacts, it guarantees optimal conductivity, while the 1.27mm pitch and 2.54mm row spacing allow for easy PCB assembly. Whether you're a DIY enthusiast or a seasoned professional, this green connector is a must-have for your electronic projects.