845-025-524-101

Heilind Number:EDA845-025-524-101
Manufacturer:EDAC
Manufacturer Number:845-025-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-524-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 25 positions in a single row, it allows for seamless and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, from -40 to 105°C. Crafted with precision, the copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is straightforward, making it perfect for various PCB applications. Upgrade your setup with this essential connector for enhanced performance and connectivity.