845-025-524-112

Heilind Number:EDA845-025-524-112
Manufacturer:EDAC
Manufacturer Number:845-025-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-524-112

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 25 positions in a single row, with a pitch of .1 inches for precise alignment. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with copper alloy contacts, it guarantees secure and efficient power transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Upgrade your connection solutions with this essential component for seamless data transfer and power distribution.