845-025-524-404

Heilind Number:EDA845-025-524-404
Manufacturer:EDAC
Manufacturer Number:845-025-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-524-404

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless integration in your electronics projects. Featuring 25 positions in a single row layout, it ensures efficient connectivity for your PCBs. The connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity and signal transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Trust in this essential component for your PCB connections, meeting the highest industry standards for quality and functionality.