845-025-524-412

Heilind Number:EDA845-025-524-412
Manufacturer:EDAC
Manufacturer Number:845-025-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-524-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration into your PCB layout. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliability and longevity in operation. The connector has a single row with 25 positions, allowing for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connectivity. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component for seamless performance.