845-025-525-102

Heilind Number:EDA845-025-525-102
Manufacturer:EDAC
Manufacturer Number:845-025-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-525-102

Detailed Description

Enhance your circuit connections with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts 25 positions with a single row layout, providing ample space for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With a low 3A amperage and a pitch of .1 inches, it's perfect for various power and signal applications. The straight mount orientation and .2-inch row spacing offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.