845-025-525-104

Heilind Number:EDA845-025-525-104
Manufacturer:EDAC
Manufacturer Number:845-025-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-525-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 25 positions, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and excellent signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic projects with this essential connector, a reliable solution for your connectivity needs.