845-025-525-107

Heilind Number:EDA845-025-525-107
Manufacturer:EDAC
Manufacturer Number:845-025-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-525-107

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, ideal for high-performance applications. With a compact design featuring a single row of 25 positions, this connector offers seamless integration on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing allow for precise, secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in varying environments. Suitable for straight mounting orientation, it provides easy installation on your board. Elevate your connectivity with this essential component.