845-025-525-108

Heilind Number:EDA845-025-525-108
Manufacturer:EDAC
Manufacturer Number:845-025-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-525-108

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features 25 positions in a single row with a .1-inch pitch, ensuring efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this high-performance connector, a must-have for any tech enthusiast.