845-025-525-403

Heilind Number:EDA845-025-525-403
Manufacturer:EDAC
Manufacturer Number:845-025-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-525-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 25 positions with a single row configuration, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. Crafted with precision, the contact material is copper alloy, offering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy installation on your circuit board. Its straight mount orientation further enhances usability. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronics projects. Upgrade your connectivity solutions with this essential component.