845-025-525-407

Heilind Number:EDA845-025-525-407
Manufacturer:EDAC
Manufacturer Number:845-025-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-525-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 25 positions with a single row layout, perfect for efficient data transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in a wide temperature range from -40 to 105 °C. Each connection is made with precision, thanks to the copper alloy contact material, guaranteeing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers a secure and stable fit for your PCB setup. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component.