845-025-525-408

Heilind Number:EDA845-025-525-408
Manufacturer:EDAC
Manufacturer Number:845-025-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-525-408

Detailed Description

Enhance connectivity in your electronic projects with this 25-position, straight-mount Board To Board PCB Connector. Designed for seamless integration, it features a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material enables efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.