845-025-525-412

Heilind Number:EDA845-025-525-412
Manufacturer:EDAC
Manufacturer Number:845-025-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-525-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various operating environments. The copper alloy contacts deliver optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an impressive amperage rating of 3A, this connector is perfect for demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Upgrade your PCB assembly with this essential component.