845-025-525-604

Heilind Number:EDA845-025-525-604
Manufacturer:EDAC
Manufacturer Number:845-025-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-525-604

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector, designed for seamless integration in a variety of electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row and 25 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation makes installation a breeze, further enhancing its versatility. Upgrade your electronics assembly with this essential component.