845-025-525-608

Heilind Number:EDA845-025-525-608
Manufacturer:EDAC
Manufacturer Number:845-025-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-525-608

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Featuring 25 positions in a single row, it ensures efficient and reliable data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers excellent conductivity and compatibility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and 3A amperage make it ideal for various PCB setups, while the .2-inch row spacing allows for convenient installation. Upgrade your connectivity solutions with this essential component.