845-025-540-101

Heilind Number:EDA845-025-540-101
Manufacturer:EDAC
Manufacturer Number:845-025-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-540-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features 25 positions in a single row, ensuring efficient data transfer. The durable housing material, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With a low pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures reliable conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB connectivity with this essential component.