845-025-540-104

Heilind Number:EDA845-025-540-104
Manufacturer:EDAC
Manufacturer Number:845-025-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-540-104

Detailed Description

Enhance your PCB connections with this versatile Board To Board Card Edge Connector, boasting 25 positions for seamless data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliable performance, even in extreme temperatures ranging from -40 to 105°C. With a straight mount orientation and a compact .1-inch pitch, it's perfect for space-efficient designs. The row spacing of .2 inches allows for easy installation, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality connector.