845-025-540-108

Heilind Number:EDA845-025-540-108
Manufacturer:EDAC
Manufacturer Number:845-025-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-540-108

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 25 positions in a single row, ensuring efficient data transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while its straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic systems with this essential component for seamless and secure connections.