845-025-540-112

Heilind Number:EDA845-025-540-112
Manufacturer:EDAC
Manufacturer Number:845-025-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-540-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 25 positions in a single row, ensuring efficient data transmission. Crafted with precision, it features a durable housing material in UL 94V-0 Diallyl Phthalate, guaranteeing long-lasting reliability. The copper alloy contact material offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it seamlessly fits into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.