845-025-540-404

Heilind Number:EDA845-025-540-404
Manufacturer:EDAC
Manufacturer Number:845-025-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-540-404

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring 25 positions with a single row layout, this connector ensures efficient signal transmission. Crafted with precision, it boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, guaranteeing durability in diverse environments. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in its straight mount orientation for secure and stable connections, making it an essential component for your electronic assemblies. Elevate your connectivity solutions with this green-colored connector, a must-have in the realm of electronic engineering.