845-025-540-412

Heilind Number:EDA845-025-540-412
Manufacturer:EDAC
Manufacturer Number:845-025-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-540-412

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 25 positions, ensuring reliable and efficient data transmission. The straight mount orientation offers easy installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can trust in the superior conductivity of this connector. Its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your electronic projects with this essential component.