845-025-540-602

Heilind Number:EDA845-025-540-602
Manufacturer:EDAC
Manufacturer Number:845-025-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 25 positions and a single row layout, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With copper alloy contacts and a pitch of .1 inch, it offers superior conductivity and signal integrity. Whether for industrial or commercial use, this connector is perfect for applications requiring a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic setups. Elevate your connectivity solutions with this essential component.