845-025-540-603

Heilind Number:EDA845-025-540-603
Manufacturer:EDAC
Manufacturer Number:845-025-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-540-603

Detailed Description

Enhance your PCB connectivity with our innovative 25-position board-to-board connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Crafted with precision, it boasts copper alloy contacts for reliable power transmission at an amperage of 3A. The 1-row configuration, with a pitch of .1 inches and row spacing of .2 inches, ensures efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in challenging environments. Ideal for various applications, this connector is a must-have for any electronics project.