845-025-540-604

Heilind Number:EDA845-025-540-604
Manufacturer:EDAC
Manufacturer Number:845-025-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-540-604

Detailed Description

Enhance your electronic connections with this high-performance, 25-position board-to-board PCB connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it ensures seamless power delivery with an amperage of 3A. The sleek green design adds a pop of color to your setup, while the straight mount orientation offers easy installation. With a narrow pitch of .1 inches and row spacing of .2 inches, it maximizes space efficiency on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Perfect for a wide range of applications, it's a must-have for any electronics enthusiast or professional.