845-025-541-101

Heilind Number:EDA845-025-541-101
Manufacturer:EDAC
Manufacturer Number:845-025-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 25 positions in a single row, ensuring seamless integration with your circuit board. The green housing, crafted from UL 94V-0 rated Diallyl Phthalate, guarantees optimal safety and reliability. Each contact is made of robust copper alloy, providing efficient power transmission with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation and a secure fit. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.