845-025-541-102

Heilind Number:EDA845-025-541-102
Manufacturer:EDAC
Manufacturer Number:845-025-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-541-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 25-position Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, this connector ensures reliable signal transmission. With a pitch of .1 inch and straight mount orientation, it offers seamless integration onto your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your system's connectivity with this essential component.