845-025-541-103

Heilind Number:EDA845-025-541-103
Manufacturer:EDAC
Manufacturer Number:845-025-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-541-103

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions with a single row layout, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Its copper alloy contact material and .1 inch pitch offer reliable performance, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments.Upgrade your PCB connections with this essential component, a must-have in any engineer's toolkit.