845-025-541-104

Heilind Number:EDA845-025-541-104
Manufacturer:EDAC
Manufacturer Number:845-025-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-541-104

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With 25 positions and a single row layout, it offers optimal space utilization while ensuring efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its straight mount orientation and .1 inch pitch make installation a breeze, while the vibrant green color adds a touch of style to your setup. Perfect for professionals and hobbyists alike, this connector is a must-have for any PCB project.