845-025-541-107

Heilind Number:EDA845-025-541-107
Manufacturer:EDAC
Manufacturer Number:845-025-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-541-107

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, offering seamless integration for 25 positions in a single row. Crafted from durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee efficient power transmission at an amperage of 3 A. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Upgrade your connections with this high-quality connector, designed for optimal performance and longevity.