845-025-541-108

Heilind Number:EDA845-025-541-108
Manufacturer:EDAC
Manufacturer Number:845-025-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 25 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The straight mount orientation and compact .1-inch pitch make installation a breeze. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.