845-025-541-402

Heilind Number:EDA845-025-541-402
Manufacturer:EDAC
Manufacturer Number:845-025-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-541-402

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 25 positions, offering ample connectivity for your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise and secure mating. Its copper alloy contact material guarantees efficient signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for optimal performance and durability in your projects.