845-025-541-403

Heilind Number:EDA845-025-541-403
Manufacturer:EDAC
Manufacturer Number:845-025-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-541-403

Detailed Description

Enhance your PCB connections with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 25 positions, ensuring efficient and reliable data transfer. The connector’s straight mount orientation and compact pitch of .1 inches make it ideal for space-saving layouts. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, guaranteeing optimal performance in various environmental conditions. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.