845-025-541-404

Heilind Number:EDA845-025-541-404
Manufacturer:EDAC
Manufacturer Number:845-025-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-541-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in a vibrant green hue. Designed for optimal functionality, this connector features a single row with 25 positions, ensuring seamless data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your electronic projects with this essential connector for seamless communication and power distribution.